Optimize Your Network Infrastructure
Solutions that support optimized data collection, communication, visualization, and security.
The Industrial Internet of Things (IIoT) is about visualizing and collecting data from edge devices and subsystems, and making it available on the cloud in order to enable system analytics and autonomous control directly from the cloud. Suitable network infrastructure is required to connect these many assets, and robust security is paramount.
Articles
Ethernet Infrastructure Solutions
- Linux Operating System
- Supports High-Level Languages
- PROFINET Support and Connection to PROFICLOUD
- Supports Many Protocols: http, https, FTP, SNTP, SNMP, SMTP, SQL, MySQL, DCP, etc.
- 2x Ethernet Interfaces (Integrated Switch)
- Increased EMI Resistance
- Extended Temperature Range: -25°C~+60°C
- Maximum Security and Performance
- Central Management Tool
- Metal Housing with Integrated 4-Port Managed Switch and DMZ Port
- VPN with Expanded Temperature Range
- Intelligent Firewall
- Router with NAT/1:1-NAT
- Optional CIFS Integrity Monitoring or OPC Inspector
- Includes Energy-Efficient Intel® Celeron® Dual-Core Processor N3350
- 4 GB of RAM
- M.2 Mass Storage
- Open Mini PLC Slot
- Optional Wireless Connectivity
- Wall or DIN Rail Mounting
- Unmanaged Mode Allows Machine Network Hardening Without Time/Expense of Configuration
- Flexible Configuration via Smart Modes, Configuration Memory, SNMP or Command Line Interface (CLI)
- Diagnostic Functions for Fast Localization and Rectification of Network Errors
- Multicast Filters Protect Machine Network from Unnecessary Data Traffic (IGMP Snooping/Querier)
- Suitable for PROFINET and EtherNet/IP Networks