Phoenix Contact 2404267
Controller, PLCnext, Axioline, Bus Base Module and Connector, Ethernet x2
Mfr. Part #: 2404267 / RS Stock #: 71282322
Price
Qty.
Standard Price
1
$838.02
Additional Inventory
Can ship in 10 days:
799
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
PLCs
Actuation
Standard
Actuation Force
1 lbf
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
C Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
For Use With
Axioline F I/O
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
PLCs
Special Features
PLCnext Compatible
Supply Voltage
24 VDC
Type
Axioline FE / A
UPC Code
4055626356280
Warranty
Limited Lifetime
Overview
Phoenix Contact Axioline F Series — I/O Extension Modules for use with Nanoline Base Units:
Axioline F is the fast, particularly robust I/O system with high signal density for the control cabinet. The product range has been extended to include two new output modules and a function module for evaluating strain gauges. Axioline F enables the shortest response times and is characterized by its particularly robust design and easy handling. Whether it's for all common bus systems and networks or for a system-integrated controller, with advanced I/O solutions you can communicate quickly and cost-effectively. The versatile range with IP20 protection provides reliable protection for your data and signal traffic and renders your systems usable at all transmission speeds. The function and structure can be designed according to your requirements.
Features:
Vibration resistance: 5g in accordance with IEC 60068-2-6
Shock resistance: 30g in accordance with IEC 60068-2-27
Noise emission: Class B in accordance with EN 55022
Noise immunity: 8 kV air discharge in accordance with IEC 61000-4-2
Fast connection of actuators and strain gauges, thanks to Push-in Technology
Use in safety applications, thanks to safe disconnection of the supply voltage via DO16/2
Saves space in the control cabinet, thanks to the high signal density in an overall width of 35 mm
Increase in data quality, thanks to precise measurement of strain gauges
Increased machine output thanks to particularly fast and synchronous signal acquisition
Particularly robust mechanics as well as shock and vibration resistance withstand even the most adverse conditions and increase system availability
Installation time is reduced thanks to fast wiring and easy handling
Optimum performance thanks to fast local bus speed
Easy connection of relays by means of system cabling (FLK)
Fast and intuitive wiring thanks to color coding of the contact points – even in the case of Multiconductor connection
Controllers:
With Axiocontrol and Axioline F, you can create a consistent solution for automation tasks with PROFINET or Modbus TCP. With small-scale and high-performance controllers, Axiocontrol offers the right PLC for every application. All Axiocontrol controllers can be seamlessly extended with up to 63 I/O modules from the Axioline F range.
Bus coupler:
Axioline F – the Ethernet specialist: open to all common bus systems and network protocols, it gives you maximum flexibility in your station structure. The bus coupler opens up a local bus for up to 63 further devices.
SafetyBridge Features:
Implement network- and controller-independent safety applications with SafetyBridge technology
Increased machine output thanks to particularly fast and synchronous signal acquisition
Installation time is reduced thanks to fast wiring and easy handling
Implement flexible machine and system concepts – open to all networks
Safe I/O modules:
With SafetyBridge technology, you can implement safety applications with complete ease. And you can do this without a safety controller and regardless of the network used. In PROFIBUS and PROFINET networks, the PROFIsafe modules are used to acquire and output safety-related signals.
I/O modules:
A large range of modules with digital and analog inputs and outputs and functions or for special applications. The versatile I/O modules give you flexibility in your station structure
Axioline F is the fast, particularly robust I/O system with high signal density for the control cabinet. The product range has been extended to include two new output modules and a function module for evaluating strain gauges. Axioline F enables the shortest response times and is characterized by its particularly robust design and easy handling. Whether it's for all common bus systems and networks or for a system-integrated controller, with advanced I/O solutions you can communicate quickly and cost-effectively. The versatile range with IP20 protection provides reliable protection for your data and signal traffic and renders your systems usable at all transmission speeds. The function and structure can be designed according to your requirements.
Features:
Controllers:
With Axiocontrol and Axioline F, you can create a consistent solution for automation tasks with PROFINET or Modbus TCP. With small-scale and high-performance controllers, Axiocontrol offers the right PLC for every application. All Axiocontrol controllers can be seamlessly extended with up to 63 I/O modules from the Axioline F range.
Bus coupler:
Axioline F – the Ethernet specialist: open to all common bus systems and network protocols, it gives you maximum flexibility in your station structure. The bus coupler opens up a local bus for up to 63 further devices.
SafetyBridge Features:
Implement network- and controller-independent safety applications with SafetyBridge technology
Increased machine output thanks to particularly fast and synchronous signal acquisition
Installation time is reduced thanks to fast wiring and easy handling
Implement flexible machine and system concepts – open to all networks
Safe I/O modules:
With SafetyBridge technology, you can implement safety applications with complete ease. And you can do this without a safety controller and regardless of the network used. In PROFIBUS and PROFINET networks, the PROFIsafe modules are used to acquire and output safety-related signals.
I/O modules:
A large range of modules with digital and analog inputs and outputs and functions or for special applications. The versatile I/O modules give you flexibility in your station structure