Schneider Electric 9001SKR1GH5
Pushbutton, Non-Illumd Green, Momentary, 1NO, 30mm, 10A, 600V, Screw Clamp
Mfr. Part #: 9001SKR1GH5 / RS Stock #: 70060424
Price
Qty.
Standard Price
1
$73.75
5
$67.85
10
$62.68
50
$56.78
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Green
Actuator Type
Round 30 mm
Bezel
Plastic
Body Style
Standard
Contact Form
1 NO
Contacts
Silver Alloy
Current Rating
10 A
Mounting Hole Size
30 mm
Mounting Type
Panel Mount
Operation
Off-(On)
Type
Push Button
UPC Code
785901042068
Voltage Rating
600 V
Overview
The 30 mm Offer for Difficult Environments Dedicated to applications of heavy industry and infrastructure, the 30 mm offering guarantees you long-term reliability — thanks to the high quality and robustness of the operators and pilot lights, even in extreme environments. Easy to obtain everywhere in the world, easy to integrate and use, this offer is the perfect complement to your Human Machine Interface. Features Fully Assembled Units Heavy Duty Push Buttons, Selector Switches and Pilot Lights for Industrial Applications CorrosionRresistant Construction Rated for NEMA Types 4/4X/13 Environments without Boots Oil Tight, Water Tight and Dust Tight Contact Block Terminals Are at 20° Angle to Eliminate Interference with Other Contact Blocks Mounted in Tandem Finger-Safe Terminals on Contact Blocks UL Listed, CSA Certified and CE Marked 30 mm Diameter Mounting Hole with Positioning Notch