Schneider Electric ZB5AD206
22MM NON-ILLUM SELECTOR SW BLUE KNOB
Mfr. Part #: ZB5AD206 / RS Stock #: 70336890
Price
Qty.
Standard Price
1
$21.23
3
$20.17
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Selector, Knob
Color
Blue
Illumination
Non-Illuminated
Mounting Hole Size
22 mm in
Primary Type
Selector
Series
Harmony XB5 Series
Overview
Schneider Harmony® XB5 Series — Control & Signaling Units | Φ 22 mm Modular Plastic Pushbuttons & Pilot Lights:
The Harmony XB5 range of plastic pushbuttons, switches, and pilot lights combines simplicity of installation, flexibility, and robustness to meet the majority of industrial applications. It delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.
This range includes:
Pushbuttons and switches designed for Start/Stop control of machines and installations, adjustment and parametering (contact functions): Pushbuttons, selector/key switches, Emergency stop or Emergency switching off pushbuttons
Pilot lights designed for visual signaling (signaling functions)
Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions)
Features:
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvals
Up to IP 66, 67, 69, 69K, and type 4X protection ratings
Operating temperature from -40°C to 70°C
High chemical robustness
Shock protection level up to IK03 rating
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications:
Machines and control panels in packaging, material handling, pumping
Ideal in extreme environments: food and beverage, marine, etc.
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
The Harmony XB5 range of plastic pushbuttons, switches, and pilot lights combines simplicity of installation, flexibility, and robustness to meet the majority of industrial applications. It delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.
This range includes:
Features:
Applications: