Schneider Electric ZB4BW643
Red 40mm Emerg Switch Off Button Head 22mm Latching Push-Pull for Integral LED
Mfr. Part #: ZB4BW643 / RS Stock #: 70007322 Better World
Price
Qty.
Standard Price
1
$45.19
5
$41.57
10
$38.41
50
$34.80
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Push-Pull
Actuator Color
Red
Actuator Type
Mushroom 40 mm Push-Pull
Better World Product
true
Better World Verification
Green Premium
Color
Red
Family Name
Harmony XB4 Family
Head Size
40 mm
Illumination
Illuminated
IP Rating
IP69K
Legend
No Legend
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Number of Positions
2
Standards
EN/IEC 60204-1 ; 60364-5-53 ; EN/ISO 13850 ; Machinery Directive 2006/42/EC ; EN/IEC 60947-5-5 ; EC 60364-5-53
Termination
No Contact Block
Type
Push Button
UPC Code
785901666615
Overview
Schneider Harmony® XB4 Family | ZB4 Series - Metal Push Buttons | 22 mm Modular Metal Pushbuttons, Switches & Pilot Lights:
Designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting. The Harmony® XB4 metal range of modular control and signaling units combines simplicity of installation, flexibility, and robustness. It meets the requirements of the majority of industrial applications. These units are either complete products or separate components for customer assembly.
This range includes:
Pushbuttons, spring return / Multiple-headed pushbuttons, spring return (IP66, IP69K rated) / Emergency Stop or Emergency switch off mushroom head pushbuttons, 30, 40, 60 mm / Selector switches and key switches (IP66, IP69K rated) / Pilot lights (LED, incandescent and neon lights)
Features:
Combined functions: contact + illuminated functionality
Complete products or sub-assemblies for user assembly
Connection: screw clamp terminals, plug-in connector, Faston connectors, spring clamp terminals.
Robust and strong design that securely and easily connects together
Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS
UL and CE markings
Up to IP66, IP69K
Low-load electrical contact and high power
Shake-proof connection screws (periodic retightening unnecessary)
Designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting. The Harmony® XB4 metal range of modular control and signaling units combines simplicity of installation, flexibility, and robustness. It meets the requirements of the majority of industrial applications. These units are either complete products or separate components for customer assembly.
This range includes:
Features: