Schneider Electric XVS72BMBP
ALARM, ELECTRONIC, 90 dB, 16 TONES, PNP, BLACK, DIN72 PANEL MOUNT
Mfr. Part #: XVS72BMBP / RS Stock #: 70007717 Better World
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$270.38
3
$244.39
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
Yes
Better World Verification
Green Premium
Body Material
ABS Plastic
Color
Black
Cover Material
PC
Current Consumption
117 mA at 12 V DC, 125 mA at 24 V DC, 158 mA at 12 V AC, 200 mA at 24 V AC Amp
Decibel Range
0 to 90 dB
Decibels at 1 Meter
0 to 90 dB
Features
Multi-Tone Alarm
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Output Type
PNP
Primary Type
Alarm
Sound Level
85 to 95 dB
Special Features
Electronic Alarm, IP54, PNP Output
Supply Voltage
12-24 VAC/VDC
Temperature Range
-10 to 50 C
Tone
Multi-Tone
Type
Electronic
UPC Code
785901811138
Weight
0.4 lb
Overview
Featuring numerous melodies and a great sound power, this simple and efficient offer guaranteed to you distance-view information to improve your productivity. We can produce tailor-made products to suit your specific requirements.
Features
Each Unit Contains 16 Sounds
Panel Mounting By DIN Standard Installation
Up to 90 Decibels in a Compact Size
Simple Volume Adjustement (0 to 90 dB) Thanks to an Easy Front Panel Access
Features
Each Unit Contains 16 Sounds
Panel Mounting By DIN Standard Installation
Up to 90 Decibels in a Compact Size
Simple Volume Adjustement (0 to 90 dB) Thanks to an Easy Front Panel Access