Schneider Electric XPSBAE3920P
Harmony XPS-BA Safety Relay,115 - 230V ac,2 Safety,1 Auxiliary
Mfr. Part #: XPSBAE3920P / RS Stock #: 70663751
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Harmony XPS Safety Automation Family
Function
Safety
Mounting Type
DIN Rail Mount
Special Features
Auxiliary Contacts
Supply Voltage
115 VAC ; 230 VAC
Terminal Type
Screw Clamp
UPC Code
785901958239
Overview
Schneider Electric Harmony XPS-BAE Series — Safety Modules For Electrical Monitoring of Two-hand Control Stations:
Two-hand control stations are designed to provide protection against hand injury. They require machine operators to keep their hands clear of the dangerous movement zone. The use of two-hand control is an individual protective measure, which can safely protect only one operator. Separate two-hand control stations must be provided for each operator in a multiple-worker environment. Safety modules XPSBAE for two-hand control stations comply with the requirements of European standard EN 574/ ISO 13851 for two-hand control systems. The control stations must be designed and installed such that they cannot be activated involuntarily or easily rendered inoperative.
Depending on the application, the requirements of type C standards specific to the machinery involved must be met (additional personal protection methods may have to be considered). To initiate a dangerous movement, both operators (two-hand control pushbuttons) must be activated within an interval y 0.5 s (synchronous activation). If one of the two pushbuttons is released during a dangerous operation, the control sequence is cancelled. Resumption of the dangerous operation is possible only if both pushbuttons are returned to their initial position and reactivated within the required time interval. The safety distance between the control units and the hazardous zone must be sufficient to ensure that when only one operator is released, the hazardous zone cannot be reached before the dangerous movement has been completed or stopped.
Features:
Simple, they feature redundancy principle micro-processor based technology to provide advanced functions
Wide product range enabling easy selection of a module for monitoring a safety function
Removable terminal block version modules
Monitoring of a single safety function
PL e/Category 4 conforming to EN/ISO 13849-1
SILCL3 conforming to EN/IEC 61508 and EN/IEC 62061