Schneider Electric XACB911
Pendant Station Boot,Harmony XAC Series
Mfr. Part #: XACB911 / RS Stock #: 70697703
Price
Qty.
Standard Price
10
$9.28
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Harmony XAC Family
IP Rating
IP65
Material
Polypropylene
Type
Pendant Pushbutton Enclosure
UPC Code
785901640776
Overview
Schneider Harmony XAC Family of Series - Medium-Duty Pendant Stations | Pendant Control Stations with 22mm Buttons:
XACA pendant stations are designed for standard or medium-duty control circuit applications. The enclosures are made from rugged, double insulated thermoplastic material. These stations have been designed for easy handling and operation, even with heavy work gloves. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of UL and IEC standards. XACA pendants are not only simple and intuitive, but also very ergonomic for the operator to use.
Two styles of stations are offered: Small Hoist pistol grip stations with integral parts and General Purpose station components with modular assebmly required. The general purpose components are available as custom, factory-assebmled stations. For custom applications, a wide range of operators, contact blocks, legend plates, and accessories are offered.
This range includes:
- Functions: 1 or 2 speed up, down, right, and left movements; emergency stop option available
Four Pendant Types: XACA- / XACB- / XACD- / XACM-
Features:
Single and two-speed versions with 2, 4, 6, 8, 12 number of hole versions
Momentary or maintained contacts with or without mechanical interlocks
High impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V) with NEMA 4, 4X, 5, IP65 degree of protection
UL Listed, CSA approved, carries CE marking
Yellow-colored pendants only
Beside pre-built versions, all other orders are custom.
XACA available with pistol grip
Compliance with IEC standards & UL/CSA certified. Double insulated in polypropylene casing tested with NEMA 4 and 4X protection. XAC Pendant uses ZA2 22 mm push buttons in assebmly mounting to internal metal plate
Applications:
Hoisting: Industry (bridge cranes) and Building (tower and mobile cranes)
Material handling (lift platforms, locomotives) Drilling (Mining)
XACA pendant stations are designed for standard or medium-duty control circuit applications. The enclosures are made from rugged, double insulated thermoplastic material. These stations have been designed for easy handling and operation, even with heavy work gloves. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of UL and IEC standards. XACA pendants are not only simple and intuitive, but also very ergonomic for the operator to use.
Two styles of stations are offered: Small Hoist pistol grip stations with integral parts and General Purpose station components with modular assebmly required. The general purpose components are available as custom, factory-assebmled stations. For custom applications, a wide range of operators, contact blocks, legend plates, and accessories are offered.
This range includes:
- Functions: 1 or 2 speed up, down, right, and left movements; emergency stop option available
Features:
Applications: