Schneider Electric TM2ALM3LT
M238 Discrete Iinput Module, Analog Out, 2 In, 1 Out, 24VDC, Twido Series
Mfr. Part #: TM2ALM3LT / RS Stock #: 70279001 Better World
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Automatic Dispenser, Lifts, Repetitive & Compact Machines Conveyers
Better World Product
Yes
Better World Verification
Green Premium
Family Name
Modicon Controllers Family
For Use With
Modicon M238 Logic Controller
Input Type
Analog
IP Rating
IP68
Mounting Type
DIN Rail
Number of Inputs
2
Number of Outputs
1
Output Type
Analog
Series
Twido Series
Special Features
Flexible Due Its 3 Types Of Base
UPC Code
785901699231
Overview
Designed for simple installations and small, compact machines, TWIDO® Programmable Controllers cover standard applications comprising 10 to 100 Inputs/Outputs (252 I/O Maximum). Available in Compact or Modular versions, they share the same options, I/O Expansions and Programming Software. Compact, simple and flexible, TWIDO® can also communicate on CANopen, Modbus and Ethernet. TWIDO® Controllers, in complete synergy with associated Schneider Electric control products, enable you to combine compactness, performance, flexibility and connectivity. These Controllers connect, without a power supply, to the Magelis(r) XBTN Compact Display/Operator Interface units. TWIDO® connects to TeSys U-Line starters for power control and ATV31 Variable Frequency Drives for high quality performance at a very low cost. Features: Flexible — Chose Compact or Modular Base Units Self-Configure Your Solution By Adding the Required I/O Expansion Units and Options Communication — Treat Yourself to a High Performance, Economical Communication Solution with CANopen, Modbus or Ethernet Capability Compact — TWIDO® Can Be Installed Anywhere Imagine a Controller with 40 I/O That Can Fit in the Palm of Your Hand; Only 0.71" Wide Ease-of-Installation — Need to Add I/O Expansions or Options; No Tools or Cables Required; Units Snap Together Specifications: Communications: Base Units Include RS485 Port and Modbus Protocol