Schneider Electric REG48PUN2LJLU
Temperature Controller, 1 SSR, 1 Current, 2 Alarm, Modbus, 24V, Zelio REG Series
Mfr. Part #: REG48PUN2LJLU / RS Stock #: 70060741
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Display Colors
Green, Red
Display Type
Digital
Enclosure Rating
IP66 ; NEMA 4X
Family Name
Zelio Control Family
For Use With
Process Temperature Control
Function
Temperature, 1/16 DIN
Input Type
Universal Input (Thermocouple/PT100/Analogue)
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-10 °C
Mounting Type
DIN Rail
Number of Inputs
1
Number of Outputs
1 (Analogue Current), 1 (Solid State Relay), 2 (Alarm)
Output Type
Alarm, Analog, SSR
Primary Type
Temperature
Series
Zelio REG Series
Size
48 x 48 mm in
Special Features
1 x RS 485 (MODBUS)
Supply Voltage
24 V V
Temperature Operating Range
-10 to 50°C °C
Termination
Screw
Type
PID Temperature Controller
UPC Code
785901918387
Overview
The new Zelio REG Temperature Controllers offer seamless interfacing with solid state relays, electromechanical relays, PLCs, variable speed drives and HMI displays make them a key component to controlling the temperature in your process.
Offer includes 3 versions:
A 24 × 48 (1/32 DIN) cost effective solution for basic temperature control needs.
A 48 × 48 mm (1/16 DIN) balanced version for optimal price and functionality.
A 96 × 48 mm (1/8 DIN) full-featured version for complete performance and function.
Features:
Modbus Communication for Easy Data Exchange with Other Automation Products ?Simple Parameter Settings ?IP66 Certification - Dust Resistance ?Flash Memory for Configurations ?Compatible with a Wide Range of Sensors ?Advanced Functions (Standard): PID, Fuzzy Logic, Auto-tuning, Soft Start
Offer includes 3 versions:
A 24 × 48 (1/32 DIN) cost effective solution for basic temperature control needs.
A 48 × 48 mm (1/16 DIN) balanced version for optimal price and functionality.
A 96 × 48 mm (1/8 DIN) full-featured version for complete performance and function.
Features: