Schneider Electric ATV71HD22Y
Variable speed drive ATV71, 22kW, 690V, EMC filter-graphic terminal
Mfr. Part #: ATV71HD22Y / RS Stock #: 70333689
Price
Qty.
Standard Price
1
$6,867.13
Product Specifications
Product Attribute
Attribute Value
Search
Horsepower Rating
25 HP
Output Frequency
50 to 60 Hz
UPC Code
785901657675
Overview
Schneider Electric Altivar 71 Series - Drives for Heavy Duty Industry from 0.37 to 630 kW:
The Altivar 71 drive has been designed to generate significant energy savings in industrial processes, by offering options that can reduce line interference (DC chokes, line chokes, passive filters, Active Front End (AFE), etc.). It has been designed as an eco-friendly product (using 90 % recyclable materials, compliant with environmental standard ISO 14040). It is RoHS-compliant. Compliance with international standards and certifications The entire range conforms to international standards IEC/EN 61800-5-1, IEC/EN 61800-2, IEC/EN 61800-3, is UL, CSA, DNV, C-Tick, NOM 117 and GOST certified, and has been developed to meet the requirements of directives regarding the protection of the environment (RoHS, WEEE, etc.) as well as those of European Directives (e mark).
The Altivar 71 drive features a Power Removal safety function that is designed to help ensure motor stopping and help prevent accidental restarts. This safety function means that the drive can be installed as part of the safety system for an Electrical/ Electronic/Programmable Electronic control system relating to the safety of a machine or industrial process. It meets the requirements of category 3 of the ISO 1384 machine safety standard, SIL 2 of IEC/EN 61508 and standard IEC/EN 61800-5-2 which covers the functional safety requirements of power drive products. The Power Removal safety function also enables the Altivar 71 drive to offer protection for motors installed in explosive atmospheres (ATEX certification).
Features:
Speed range: from 1 to 1 000 in closed loop mode with encoder feedback, from 1 to 100 in open loop mode
200... 240 V single-phase
200... 240 V / 380... 690 V 3-phase, 50/60 Hz
Speed regulation by flux vector control with or without sensor
Graphic terminal: plain text, navigation button, configurable function keys, "Simply Start" menu ...
Protection of motor and of drive
"Power Removal ", ATEX safety functions
More than 150 functions available: PID controller, brake control suited to travelling, hoisting and slewing movements...
Integrated EMC filter class A
Integrated Modbus and CANopen
I/O extension cards, interface cards for encoder
Communication cards: Fipio, Ethernet, Modbus Plus, PROFIBUS DP, DeviceNet, Uni-Telway, INTERBUS
Controller Inside programmable card
Applications:
Material handling
Hoisting
Wood machines
Process machines
Textile machines
Packaging
The Altivar 71 drive has been designed to generate significant energy savings in industrial processes, by offering options that can reduce line interference (DC chokes, line chokes, passive filters, Active Front End (AFE), etc.). It has been designed as an eco-friendly product (using 90 % recyclable materials, compliant with environmental standard ISO 14040). It is RoHS-compliant. Compliance with international standards and certifications The entire range conforms to international standards IEC/EN 61800-5-1, IEC/EN 61800-2, IEC/EN 61800-3, is UL, CSA, DNV, C-Tick, NOM 117 and GOST certified, and has been developed to meet the requirements of directives regarding the protection of the environment (RoHS, WEEE, etc.) as well as those of European Directives (e mark).
The Altivar 71 drive features a Power Removal safety function that is designed to help ensure motor stopping and help prevent accidental restarts. This safety function means that the drive can be installed as part of the safety system for an Electrical/ Electronic/Programmable Electronic control system relating to the safety of a machine or industrial process. It meets the requirements of category 3 of the ISO 1384 machine safety standard, SIL 2 of IEC/EN 61508 and standard IEC/EN 61800-5-2 which covers the functional safety requirements of power drive products. The Power Removal safety function also enables the Altivar 71 drive to offer protection for motors installed in explosive atmospheres (ATEX certification).
Features:
Applications: