Schneider Electric ATV61HD75Y
Variable speed drive ATV61, 75kW / 690V, 75HP / 575V, IP20
Mfr. Part #: ATV61HD75Y / RS Stock #: 70333656
Price
Qty.
Standard Price
1
$14,493.44
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Horsepower Rating
40 HP
IP Rating
IP20
Output Frequency
50 to 60 Hz
Phase
3 Phase
Supply Voltage
575-690 VAC
UPC Code
785901560920
Overview
Schneider Electric Altivar 61 Series - Drives for Variable Torque from 0.75 to 800 kW:
The Altivar 61 drive is a frequency inverter for 0.75 kW/1 HP to 2400 kW three-phase synchronous and asynchronous motors. It has been designed for common fluid management applications in industrial and commercial buildings and infrastructures. The Altivar 61 can increase the performance of equipment and reduce operating costs in buildings by optimizing energy consumption whilst improving user comfort. The entire range is UL, CSA, DNV, C-Tick, NOM and GOST certified and conforms to international standards relating to electrical industrial control equipment IEC/EN 61800-2 and IEC/EN 61800-5-1.
The Altivar 61 range offers numerous variants to meet the requirements of applications in a wide variety of fields and in very harsh environments. With these variants, the Altivar 61 range offers ready-to-use or modular solutions that can adapt to your needs. Its numerous and comprehensive options enable it to be adapted and incorporated into electrical installations, sophisticated control systems, infrastructures and building management systems. They also create significant energy savings and reduce line interference. A specific option, the Active Front End, enables the Altivar 61 to be used in installations where particularly low harmonic levels are required. It also allows the Altivar 61 drive to operate on unstable line supplies.
The Altivar 61 Series is designed to be environmentally friendly:
Energy saving with a reduction in energy consumption of 70 % for ventilation applications and 50 % for pumping applications
Reduction of fluid losses in distribution networks
Use of 80 % recyclable materials - the Altivar 61 drive conforms to environmental standard ISO 14040 which defines a critical analysis of the product's impact on the environment
Features:
3-phases 200/240 V - 380/480 V - 500/690 V
Communication cards for industry: Ethernet, FIPIO, Modus Plus, DeviceNet, Interbus-S, Unitelway and for building LonWorks, BACnet, METASYS N2 and Apogee FLN
Graphic keypad: plain text, navigation button, "Simply Start" menu to start immediately and profit at once from the full performance of Altivar 61. v Integrated EMC filters class A or B
Conformity to the international Standards and Certifications: CE, UL, CSA, C-Tick
UL Type 1/IP20 from 0.75 to 800 kW.
UL Type 12/IP54 from 0.75 to 90 kW.
Multipump programmable cards: ATV38 compatibility and new applications
Speed range: 1:100 in open loop mode
Overload: 110% ... 120% - 60 s
Energy saving law, Quadratic motor control law
Modbus and CANopen integrated
Input/output extension cards
More than 150 functions available
Protection of motor and drive:
Safety function: "Power Removal", ATEX
Applications:
Ventilation
Air conditioning
Air purification, smoke extraction
Fluid management
Pumping and booster stations
The Altivar 61 drive is a frequency inverter for 0.75 kW/1 HP to 2400 kW three-phase synchronous and asynchronous motors. It has been designed for common fluid management applications in industrial and commercial buildings and infrastructures. The Altivar 61 can increase the performance of equipment and reduce operating costs in buildings by optimizing energy consumption whilst improving user comfort. The entire range is UL, CSA, DNV, C-Tick, NOM and GOST certified and conforms to international standards relating to electrical industrial control equipment IEC/EN 61800-2 and IEC/EN 61800-5-1.
The Altivar 61 range offers numerous variants to meet the requirements of applications in a wide variety of fields and in very harsh environments. With these variants, the Altivar 61 range offers ready-to-use or modular solutions that can adapt to your needs. Its numerous and comprehensive options enable it to be adapted and incorporated into electrical installations, sophisticated control systems, infrastructures and building management systems. They also create significant energy savings and reduce line interference. A specific option, the Active Front End, enables the Altivar 61 to be used in installations where particularly low harmonic levels are required. It also allows the Altivar 61 drive to operate on unstable line supplies.
The Altivar 61 Series is designed to be environmentally friendly:
Features:
Applications: