Schneider Electric ATV320U11N4B
Altivar 320 Variable Speed Drive,3-Phase,380-500 V AC,1.1 kW,1.5 hp
Mfr. Part #: ATV320U11N4B / RS Stock #: 70924000 Better World
Price
Qty.
Standard Price
1
$679.44
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Claim
Saves energy
Better World Product
Yes
Better World Verification
Green Premium
Current Rating
3 A
For Use With
3-Phase Motors
Horsepower Rating
1.5 HP
IP Rating
IP20
Mounting Type
Panel Mount
Output Frequency
0.1 to 599 Hz
Phase
3 Phase
Power Rating
1.1 kW
Supply Voltage
480 VAC
UPC Code
785901773924
Overview
Schneider Electric Altivar ATV 320 Series - Altivar Variable Speed Drives for Simple & Advanced Machines:
Altivar Machine ATV320, a variable speed drive designed for Original Equipment Manufacturers (OEMs) that meets simple and advanced application requirements for 3 Phase synchronous and asynchronous motors from 0.18 to 15 kW (0.25 to 20 Hp). The Altivar Machine ATV320 variable speed drive improves machine effectiveness in a wide variety of applications. Altivar Machine ATV320 was designed to improve the effectiveness and efficiency of machines, while optimizing design and engineering costs for original equipment manufacturers (OEMs).
Two form factors book and compact engineered for easy, cost-effective integration with various machine layouts and for placement inside either cabinets or machine frames.
Advanced connectivity enables integration with many of the most common Ethernet and serial-based communication networks, from EtherNet IP to CANopen, complementing integration with Schneider Electric’s EcoStruxure Machine solutions and facilitating PLCopen compliance.
Reliably accurate motor control of both asynchronous and synchronous motors.
Robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling.
Comprehensive ebmedded safety with, in addition to Safety Torque Off, four functions for full safety monitoring to simplify machine certification and compliance with Machinery Directive 2006/42/EC.
Features:
Open-loop motor control combined with simplicity for asynchronous and synchronous motors, even at low speed and dynamic accuracy for start/stop applications,
Advanced connectivity with automation architectures such as CANopen, EtherNet/IP - Modbus TCP, EtherCAT, Profibus, Profinet, DeviceNet.
Application specific functions and ATVLogic bring the application expertise and flexibility into the machines
Continuous machine operation in harsh environments with high levels of ambient temperature, dust, electrical interruptions, or mechanical disturbances. Ability to work in ambient up to 60°C with derating and 50°C without derating
Maximized machine operation time, as production changes, maintenance, safety diagnostics and operation, network configuration, and system integration can all to be accomplished quickly
Control of asynchronous and synchronous motors; including IE2, IE3 and PM motors in open loop
MachineStruxure integration in SoMachine
Operation in Velocity mode and Torque control (with current limitation)
Customizable and flexible application functions with ATV Logic (up to 50 function blocks)
Numerous application functions for targeted application segments
Ebmedded safety functions dedicated to targeted application segments
Very dynamic motor control performance (up to 400 Hz speed bandwidth) and cyclic application task (1 ms)
Possibility of Master/Slave daisy chain through PTO/ PTI
Standards & Certifications:
<
Altivar Machine ATV320, a variable speed drive designed for Original Equipment Manufacturers (OEMs) that meets simple and advanced application requirements for 3 Phase synchronous and asynchronous motors from 0.18 to 15 kW (0.25 to 20 Hp). The Altivar Machine ATV320 variable speed drive improves machine effectiveness in a wide variety of applications. Altivar Machine ATV320 was designed to improve the effectiveness and efficiency of machines, while optimizing design and engineering costs for original equipment manufacturers (OEMs).
Two form factors book and compact engineered for easy, cost-effective integration with various machine layouts and for placement inside either cabinets or machine frames.
Advanced connectivity enables integration with many of the most common Ethernet and serial-based communication networks, from EtherNet IP to CANopen, complementing integration with Schneider Electric’s EcoStruxure Machine solutions and facilitating PLCopen compliance.
Reliably accurate motor control of both asynchronous and synchronous motors.
Robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling.
Comprehensive ebmedded safety with, in addition to Safety Torque Off, four functions for full safety monitoring to simplify machine certification and compliance with Machinery Directive 2006/42/EC.
Features:
Standards & Certifications:
<