Schneider Electric ABL1RPM12083
Power Supply,AC-DC,12V,8.3A,85-264V In,Enclosed,Pnl Mnt,Embedded,100W,ABL Series
Mfr. Part #: ABL1RPM12083 / RS Stock #: 70356895
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
8.3 A
Output Power
100 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
Embedded
UPC Code
785901425601
Overview
Designed for simple and repetitive machines, dedicated power supplies are particularly quality/price competitive due to their simplicity and compactness.
Applications: Lifts, display panels, escalators, carwash, foodstuff ovens, etc.
Input voltage: single-phase 100-240 V
Output voltage: regulated single-phase 12 and 24 VDC / 60-240 W
Optional anti-harmonics filter conforming to standards IEC/EN 61000-3-2
Thermal protection incorporated on the entire range
Connection terminal block protection
UL CSA certification
Protection against overloads, short-circuits and overvoltages
Fixing by screw or on 35 mm rail as option
Applications: Lifts, display panels, escalators, carwash, foodstuff ovens, etc.