Schneider Electric 9001 KP38LWW9
Electric White LED Control station indicator, 30mm Cutout, IP66, 120 V ac/dc
Mfr. Part #: 9001 KP38LWW9 / RS Stock #: 70378870
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Family Name
Harmony 9001K/SK/KX Family
Illumination
White LED
IP Rating
IP66
Lamp Type
LED
Mounting Hole Size
1.18” (30mm) in
Series
Harmony 9001K Series
Supply Voltage
120 VAC/VDC
Termination
Screws
Type
Pilot Light
UPC Code
785901575627
Voltage Rating
24 VAC
Overview
The Harmony 9001K range of ? 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.
The range includes:
Spring-return push button switches
Illuminated push buttons
Pilot lights with LEDs
Mushroom-head emergency stop buttons with snap-action locking
Selector switches
Joystick controllers
A wide range of accessories to fit your needs
Features:
IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
Finger-safe contact blocks and light modules
Large set of accessories to customize your panels
The range includes:
Features: