Skip to content

Schneider Electric ZB4BA2

Switch part, PushBtn operator, Round mtl bzl, flush, 29mm dia, 22mm mount hole

Mfr. Part #: ZB4BA2 / RS Stock #: 70007430

Schneider Electric

Schneider Electric ZB4BA2

Mfr. Part #: ZB4BA2
RS Stock #: 70007430

Description

Switch part, PushBtn operator, Round mtl bzl, flush, 29mm dia, 22mm mount hole

In Stock:

330

Price

Qty.

Standard Price

1

$16.11

5

$14.82

10

$13.69

20

$12.40

50

$11.44

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Momentary
Actuator Color
Black
Actuator Type
Mushroom
Better World Product
true
Better World Verification
Green Premium
Family Name
Harmony XB4 Family
Illumination
Non-Illuminated
IP Rating
IP65
Mounting Hole Size
22 mm
Mounting Type
Bezel
Number of Positions
2
Special Features
Flush Bezel
Type
Push Button
UPC Code
785901353737

Overview

Schneider Harmony® XB4 Family | ZB4 Series - Metal Push Buttons | 22 mm Modular Metal Pushbuttons, Switches & Pilot Lights:

Designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting. The Harmony® XB4 metal range of modular control and signaling units combines simplicity of installation, flexibility, and robustness. It meets the requirements of the majority of industrial applications. These units are either complete products or separate components for customer assembly.

This range includes:
  • Pushbuttons, spring return / Multiple-headed pushbuttons, spring return (IP66, IP69K rated) / Emergency Stop or Emergency switch off mushroom head pushbuttons, 30, 40, 60 mm / Selector switches and key switches (IP66, IP69K rated) / Pilot lights (LED, incandescent and neon lights)

    Features:
  • Combined functions: contact + illuminated functionality
  • Complete products or sub-assemblies for user assembly
  • Connection: screw clamp terminals, plug-in connector, Faston connectors, spring clamp terminals.
  • Robust and strong design that securely and easily connects together
  • Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS
  • UL and CE markings
  • Up to IP66, IP69K
  • Low-load electrical contact and high power
  • Shake-proof connection screws (periodic retightening unnecessary)