Skip to content

Schneider Electric XACB9212

Switch Operator,Booted head,Fits Pendant Station,Harmony XAC Series

Mfr. Part #: XACB9212 / RS Stock #: 70332091

Schneider Electric

Schneider Electric XACB9212

Mfr. Part #: XACB9212
RS Stock #: 70332091

Description

Switch Operator,Booted head,Fits Pendant Station,Harmony XAC Series

In Stock:

9

Price

Qty.

Standard Price

1

$13.55

5

$12.47

10

$11.52

20

$10.43

50

$9.62

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pushbutton
Family Name
Harmony XAC Family
IP Rating
IP65
Material
Polypropylene
Primary Type
Pushbutton
UPC Code
785901640943

Overview

Schneider Harmony XAC Family of Series - Medium-Duty Pendant Stations | Pendant Control Stations with 22mm Buttons:

XACA pendant stations are designed for standard or medium-duty control circuit applications. The enclosures are made from rugged, double insulated thermoplastic material. These stations have been designed for easy handling and operation, even with heavy work gloves. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of UL and IEC standards. XACA pendants are not only simple and intuitive, but also very ergonomic for the operator to use.

Two styles of stations are offered: Small Hoist pistol grip stations with integral parts and General Purpose station components with modular assebmly required. The general purpose components are available as custom, factory-assebmled stations. For custom applications, a wide range of operators, contact blocks, legend plates, and accessories are offered.

This range includes:
- Functions: 1 or 2 speed up, down, right, and left movements; emergency stop option available
  • Four Pendant Types: XACA- / XACB- / XACD- / XACM-

    Features:
  • Single and two-speed versions with 2, 4, 6, 8, 12 number of hole versions
  • Momentary or maintained contacts with or without mechanical interlocks
  • High impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V) with NEMA 4, 4X, 5, IP65 degree of protection
  • UL Listed, CSA approved, carries CE marking
  • Yellow-colored pendants only
  • Beside pre-built versions, all other orders are custom.
  • XACA available with pistol grip
  • Compliance with IEC standards & UL/CSA certified. Double insulated in polypropylene casing tested with NEMA 4 and 4X protection. XAC Pendant uses ZA2 22 mm push buttons in assebmly mounting to internal metal plate

    Applications:
  • Hoisting: Industry (bridge cranes) and Building (tower and mobile cranes)
  • Material handling (lift platforms, locomotives) Drilling (Mining)