Skip to content

Schneider Electric VW3A1104R10

Remote LCD Keypad MTG Cable, 2 RJ45, 1Mfor VW3A1101

Mfr. Part #: VW3A1104R10 / RS Stock #: 70008313

Schneider Electric

Schneider Electric VW3A1104R10

Mfr. Part #: VW3A1104R10
RS Stock #: 70008313

Description

Remote LCD Keypad MTG Cable, 2 RJ45, 1Mfor VW3A1101

In Stock:

1

Price

Qty.

Standard Price

1

$56.35

10

$53.53

25

$50.72

50

$47.90

100

$45.08

250

$42.26

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Remote Cable
Current Rating
56 Amp
For Use With
Altistart 22 ; Altivar 12 ; Graphic Display Terminal ; Lexium Controller ; TeSys T ; VW3A1101 ; VW3M1701 ; Altivar 212 ; Altivar 312 ; Altivar 312 Solar ; Altivar 32 ; Altivar 61 ; Altivar 61Q ; Altivar 71 ; Altivar 71Q
Horsepower Rating
40 HP hp
IP Rating
IP20
Mounting Type
Plug-In
Output Frequency
50 to 60 Hz GHz
Phase
3 Phase
Power Rating
30 kW W
Primary Type
Cable
Supply Voltage
380/480 V V
Type
MTG
UPC Code
785901806967

Overview

Schneider Electric Altivar 71 Series - Drives for Heavy Duty Industry from 0.37 to 630 kW:

The Altivar 71 drive has been designed to generate significant energy savings in industrial processes, by offering options that can reduce line interference (DC chokes, line chokes, passive filters, Active Front End (AFE), etc.). It has been designed as an eco-friendly product (using 90 % recyclable materials, compliant with environmental standard ISO 14040). It is RoHS-compliant. Compliance with international standards and certifications The entire range conforms to international standards IEC/EN 61800-5-1, IEC/EN 61800-2, IEC/EN 61800-3, is UL, CSA, DNV, C-Tick, NOM 117 and GOST certified, and has been developed to meet the requirements of directives regarding the protection of the environment (RoHS, WEEE, etc.) as well as those of European Directives (e mark).

The Altivar 71 drive features a Power Removal safety function that is designed to help ensure motor stopping and help prevent accidental restarts. This safety function means that the drive can be installed as part of the safety system for an Electrical/ Electronic/Programmable Electronic control system relating to the safety of a machine or industrial process. It meets the requirements of category 3 of the ISO 1384 machine safety standard, SIL 2 of IEC/EN 61508 and standard IEC/EN 61800-5-2 which covers the functional safety requirements of power drive products. The Power Removal safety function also enables the Altivar 71 drive to offer protection for motors installed in explosive atmospheres (ATEX certification).

Features:
  • Speed range: from 1 to 1 000 in closed loop mode with encoder feedback, from 1 to 100 in open loop mode
  • 200... 240 V single-phase
  • 200... 240 V / 380... 690 V 3-phase, 50/60 Hz
  • Speed regulation by flux vector control with or without sensor
  • Graphic terminal: plain text, navigation button, configurable function keys, "Simply Start" menu ...
  • Protection of motor and of drive
  • "Power Removal ", ATEX safety functions
  • More than 150 functions available: PID controller, brake control suited to travelling, hoisting and slewing movements...
  • Integrated EMC filter class A
  • Integrated Modbus and CANopen
  • I/O extension cards, interface cards for encoder
  • Communication cards: Fipio, Ethernet, Modbus Plus, PROFIBUS DP, DeviceNet, Uni-Telway, INTERBUS
  • Controller Inside programmable card


    Applications:
  • Material handling
  • Hoisting
  • Wood machines
  • Process machines
  • Textile machines
  • Packaging