Schneider Electric SR3B262BD
Modular Smart Relay, 26 I/O, 24 VDC, Display, Transistor Out, Zelio SR3 Series
Mfr. Part #: SR3B262BD / RS Stock #: 70007818 Better World
Price
Qty.
Standard Price
1
$406.64
5
$386.31
10
$378.18
25
$365.98
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
Yes
Better World Verification
Green Premium
Dimensions
0.00 in W X 4.24 in L X 0.08 in D
Family Name
Zelio Logic Family
For Use With
Telemecanique Micro Controller
Input Type
Analog
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount
Number of Inputs
16
Number of Outputs
10
Number of Ports
26
Output Current
0.625 A
Output Type
Transistor
Primary Type
Smart Relay
Scan Rate
6 to 90 (Cycle Time)
Special Features
Clock Display, Over-Voltage Protection, Short Circuit Protection
Standards
C-Tick, CSA, GL, GOST, UL
Supply Current
180 mA
Supply Voltage
24 VDC
Temperature Operating Range
-20 to +55 °C
Termination
Screw
Type
Module
UPC Code
785901422495
Overview
Schneider Electric Zelio Logic SR2/SR3 Series - Smart Relays | For Simple Automation Systems up to 40 I/O's:
Easy to use, Zelio Logic provides a real alternative to solutions based on cabled logic or specific cards..
Features:
Modbus or Ethernet communication extension modules
6, 10 or 14 discrete I/O and 4 analog I/O extension modules
Extreme compactness: up to 26 I/O within 124.6 x 90 x 59 mm
Supply voltage of bases: 12 V DC, 24 V DC, 24 V AC, 100... 240 V AC
Large back-lit LCD display: 4 lines of 18 characters and 1 line of icons, contextual navigation using 6 buttons.
Serial or USB connecting cables for smart relay/PC connection
Connection interface (smart relay/PC) for Bluetooth wireless connection
Zelio Soft 2 intuitive programming software: programming using: function block diagram (FBD): 32 pre-programmed functions, 7 Grafcet functions, 6 logic functions contact language (LADDER): 12 pre-programmed functions
Applications:
Industry: control systems for small machines, decentralised control systems on equipment annexed to large and medium-sized machines
Building/Service sector: lighting management, access control, control and monitoring, heating and air conditioning control
Easy to use, Zelio Logic provides a real alternative to solutions based on cabled logic or specific cards..
Features:
Applications: