Skip to content

Schneider Electric SR3B261BD

Compact Smart Relay, Programmable, 26 I/O, 24 VDC, w/LCD, Zelio SR3 Series

Mfr. Part #: SR3B261BD / RS Stock #: 70061190 Better World Products Better World

Schneider Electric

Schneider Electric SR3B261BD

Mfr. Part #: SR3B261BD
RS Stock #: 70061190

Description

Compact Smart Relay, Programmable, 26 I/O, 24 VDC, w/LCD, Zelio SR3 Series

In Stock:

3

Price

Qty.

Standard Price

1

$421.56

5

$400.48

10

$392.05

25

$379.41

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
Yes
Better World Verification
Green Premium
Family Name
Zelio Logic Family
Mounting Type
DIN Rail Mount
Number of Ports
26
Primary Type
Smart Relay
Supply Voltage
24 V
Termination
Screw
Type
Programmable
UPC Code
785901571872

Overview

Schneider Electric Zelio Logic SR2/SR3 Series - Smart Relays | For Simple Automation Systems up to 40 I/O's:

Easy to use, Zelio Logic provides a real alternative to solutions based on cabled logic or specific cards..

Features:
  • Modbus or Ethernet communication extension modules
  • 6, 10 or 14 discrete I/O and 4 analog I/O extension modules
  • Extreme compactness: up to 26 I/O within 124.6 x 90 x 59 mm
  • Supply voltage of bases: 12 V DC, 24 V DC, 24 V AC, 100... 240 V AC
  • Large back-lit LCD display: 4 lines of 18 characters and 1 line of icons, contextual navigation using 6 buttons.
  • Serial or USB connecting cables for smart relay/PC connection
  • Connection interface (smart relay/PC) for Bluetooth wireless connection
  • Zelio Soft 2 intuitive programming software: programming using: function block diagram (FBD): 32 pre-programmed functions, 7 Grafcet functions, 6 logic functions contact language (LADDER): 12 pre-programmed functions

    Applications:
  • Industry: control systems for small machines, decentralised control systems on equipment annexed to large and medium-sized machines
  • Building/Service sector: lighting management, access control, control and monitoring, heating and air conditioning control