Skip to content

Schneider Electric LC2K1210B7

Reversing Contactor LC2 3P, 12 A, 5.5 kW, 24 VAC, TeSys Micra Series

Mfr. Part #: LC2K1210B7 / RS Stock #: 70379447 Better World Products Better World

Schneider Electric

Schneider Electric LC2K1210B7

Mfr. Part #: LC2K1210B7
RS Stock #: 70379447

Description

Reversing Contactor LC2 3P, 12 A, 5.5 kW, 24 VAC, TeSys Micra Series

In Stock:

6

Price

Qty.

Standard Price

1

$327.99

10

$311.59

25

$295.19

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
true
Better World Verification
Green Premium
Contact Configuration
3 NO
Contact Current Rating
12 A
Control Voltage
24 V
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
Power Rating
5.5 kW W
Standards
BS 5424 ; IEC 60947 ; NF C 63-110 ; VDE 0660
Terminal Type
Screw Clamp
Type
Reversing Contactor
UPC Code
785901789895

Overview

3 Pole Reversing Contactors with Screw Clamp Termination
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).