Schneider Electric LC2K12004F7
Reversing Contactor LC2 4P, 20 A, 110 VAC, TeSys Micra Series
Mfr. Part #: LC2K12004F7 / RS Stock #: 70747431 Better World
Price
Qty.
Standard Price
1
$247.12
10
$234.76
25
$222.41
50
$210.05
100
$197.70
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Contact Configuration
4 NO
Contact Current Rating
20 A
Control Voltage
110 V
Family Name
TeSys Family
Mounting Style
Clip-On
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
4
Standards
BS 5424 ; IEC 60947 ; NF C 63-110 ; VDE 0660
Terminal Type
Screw Clamp
Type
Reversing Contactor
UPC Code
785901790198
Overview
Schneider Electric TeSys K Series — Mini Contactors and Reversing Contactors up to 7.5kW 400/415V:
TeSys K is a complete range of compact style contactors and reversing contactors with common options available for ratings 6, 9, 12, and 16 A. The offer includes a variety of different terminal connection choices and a wide range of coil voltage options.
Features:
1 NO or 1NC contact embedded
Available for 1 way motors, 2 way motors (reversing Contactors) and Star Delta pre- wired version
Includes full range of control relays in the same design
Possibility to extend the amount of auxiliary contacts thanks to additional auxiliary contact blocks
Possibility to protect the motor thanks to additional thermal relays LR2K
Available control circuits: AC, DC, Low-consumption and silent coil
Applications: 2.2 kW, 4.5 kW, 5.5 kW in AC3 and AC4
Compliance with standards: IEC 60947, NF C 63-110, VDE 0660, BS 5424, UL, CSA, CE and CCC certificates
Terminal connection types include:
— Screw clamp
— Faston connectors
— Spring terminals
— Pins for printed circuit boards
TeSys K is a complete range of compact style contactors and reversing contactors with common options available for ratings 6, 9, 12, and 16 A. The offer includes a variety of different terminal connection choices and a wide range of coil voltage options.
Features:
— Screw clamp
— Faston connectors
— Spring terminals
— Pins for printed circuit boards