Skip to content

Schneider Electric 9001KN202WP

PUSH BUTTON LEGEND PLATE 30MM T-K

Mfr. Part #: 9001KN202WP / RS Stock #: 70343067

Schneider Electric

Schneider Electric 9001KN202WP

Mfr. Part #: 9001KN202WP
RS Stock #: 70343067

Description

PUSH BUTTON LEGEND PLATE 30MM T-K

Out of Stock

Price

Qty.

Standard Price

1

$5.86

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Legend Plate
Mounting Type
Panel Mount
UPC Code
785901619123

Overview

The Harmony 9001K range of ? 30 mm metal push buttons, switches, and pilot lights provides robust and reliable solutions for a wide number of heavy industrial applications.

The range includes:


  • Spring-return push button switches
  • Illuminated push buttons
  • Pilot lights with LEDs
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • Joystick controllers
  • A wide range of accessories to fit your needs



    Features:

  • IP66, NEMA 4 rated (heavy duty, oil tight, waterproof and dust tight without requiring boots)
  • Conforms to IEC, UL, CSA, EN, and NOM standards, as well as CE marking
  • Finger-safe contact blocks and light modules
  • Large set of accessories to customize your panels