Skip to content

RS PRO 1828903

Active Male HDMI To Male High Speed HDMI 1080p 33ft Black PVC Sheath

Mfr. Part #: 1828903 / RS Stock #: 72304719

RS PRO

RS PRO 1828903

Mfr. Part #: 1828903
RS Stock #: 72304719

Description

Active Male HDMI To Male High Speed HDMI 1080p 33ft Black PVC Sheath

In Stock:

1

Price

Qty.

Standard Price

1

$38.95

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1828903
Cable Length
33 ft
Cable Type
HDMI to HDMI
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
HDMI Active
Connector Type Cable end 2
HDMI
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
19