Skip to content

OKW Enclosures M6219259-AL

Enclosure;RackMount;Combimet;19";19.00Wx3.647Hx14.370D;BLACK

Mfr. Part #: M6219259-AL / RS Stock #: 70368252

OKW Enclosures

OKW Enclosures M6219259-AL

Mfr. Part #: M6219259-AL
RS Stock #: 70368252

Description

Enclosure;RackMount;Combimet;19";19.00Wx3.647Hx14.370D;BLACK

In Stock:

4

Price

Qty.

Standard Price

1

$267.18

5

$253.82

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
14.4 in
Approximate Height
3.5 in
Approximate Width
19.0 in
Color
Black
Material
Acrylonitrile butadiene styrene ; ABS
Size
Large in

Overview

Combimet 19in. Rack Case
The Combimet is a universal 19in. rack case with anodised aluminum front panels and two ergonomic front panel handles. The aluminum case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.