OKW Enclosures M5504119
Aluminum Instrument Case, Black, 261 x300 x 134.5mm
Mfr. Part #: M5504119 / RS Stock #: 70517194
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$145.64
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7694911
Approximate Depth
11.8 in
Approximate Height
10.3 in
Approximate Width
5.3 in
Overview
Unicase without Handle
The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.
The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.