Skip to content

OKW Enclosures A9067109-AL

Enclosure, Art,Handheld,ABS,UL94HB,Black,5.512x2.469x1.201In,Smart-Case Series

Mfr. Part #: A9067109-AL / RS Stock #: 70016889

OKW Enclosures

OKW Enclosures A9067109-AL

Mfr. Part #: A9067109-AL
RS Stock #: 70016889

Description

Enclosure, Art,Handheld,ABS,UL94HB,Black,5.512x2.469x1.201In,Smart-Case Series

In Stock:

180

Price

Qty.

Standard Price

1

$36.58

5

$33.65

10

$31.09

50

$28.16

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
A9067109+A9190002
Approximate Depth
1.2 in
Approximate Height
5.5 in
Approximate Width
2.5 in
Body Material
ABS Plastic
Color
Black
Finish
Black
For Use With
Battery Compartment
Includes
  • OKW A9067109
  • OKW A9190002
  • IP Rating
    IP41
    Material
    Acrylonitrile butadiene styrene ; ABS
    Mounting Type
    Handheld
    Size
    Xtra Small in
    Type
    Art

    Overview

    Smart Cases L
    ?Ergonomic design for maximum comfort ?Top recess for mounting membrane keypads

    - Features
    ?Hi-Impact Polystyrene, UL94HB
    ?Advanced Ergonomic Design
    ?Infra-Red Versions
    ?Recessed Top for a Membrane Keypad (M and L)
    ?Battery Compartments: M, 2 ?- AAA; L, 1 ?- 9 V or 2 ?- AA
    ?Standard Color Off-White and Black
    ?Circuit Board Bosses

    - Applications
    ?Security Keyfob
    ?Remote Control
    ?Medical Device
    ?Field Measurement

    - Accessories
    ?Belt/Pocket Clips (for M and L Only)