Skip to content

Newhaven Display International NHD-0420DZW-AB5

OLED Display,Character Height 4.75mm,4x20 Characters,Parallel/3 Wire SPI,Blue

Mfr. Part #: NHD-0420DZW-AB5 / RS Stock #: 70518307

Newhaven Display International

Newhaven Display International NHD-0420DZW-AB5

Mfr. Part #: NHD-0420DZW-AB5
RS Stock #: 70518307

Description

OLED Display,Character Height 4.75mm,4x20 Characters,Parallel/3 Wire SPI,Blue

In Stock:

181

Price

Qty.

Standard Price

1

$41.85

5

$38.50

10

$35.57

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Character Format
4 x 20 mm
Character Height
4.75 mm
Color
Blue
Connector Type
1x16 Top
Controller Type
Proprietary
Display Mode
Blue
Display Type
Character OLED
Interface
Parallel ; 3-Wire SPI
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Supply Voltage
5 V
View
12:00 ; 6:00

Overview

Newhaven Display International standard character OLEDs use serial or parallel MPU interfaces, have LCD compatible instructions and offer a compatible module size which makes these displays a drop-in replacement option with some of our LCD or VFD character display modules.