Skip to content

Balluff BCC06Z5

M8 Field Wireable Connector Female Straight 4-wire Screw terminals

Mfr. Part #: BCC06Z5 / RS Stock #: 70375495

Balluff

Balluff BCC06Z5

Mfr. Part #: BCC06Z5
RS Stock #: 70375495

Description

M8 Field Wireable Connector Female Straight 4-wire Screw terminals

In Stock:

22

Price

Qty.

Standard Price

1

$28.37

5

$26.10

10

$23.69

50

$21.84

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BCC M334-0000-10-000-31X450-000
Coding
A Coded
Connector Size
M8
Current Rating
4 A
Gender
Female
IP Rating
IP67
Number of Positions
4
Primary Type
M Series Automation
Termination
Screw
Type
M8
Voltage Rating
60 V
Wire Size
26-30 AWG

Overview

Our field attachables ensure the secure transmission of signals, data and power. You can select exactly the product that fits your application from various configurations and housing materials. All plug connectors are extremely robust and industrial grade.