Skip to content

Balluff BAE00WH

Sensor Tester Battery Operated Npn / Pnp Indication For DC Powered Sensors

Mfr. Part #: BAE00WH / RS Stock #: 71579453

Balluff

Balluff BAE00WH

Mfr. Part #: BAE00WH
RS Stock #: 71579453

Description

Sensor Tester Battery Operated Npn / Pnp Indication For DC Powered Sensors

In Stock:

6

Price

Qty.

Standard Price

1

$249.81

5

$237.32

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BAE TO-XE-012-01

Overview

This Sensor Tester is used for fast field checks of the following sensor types with operating voltage 10…30 V.
  • Inductive Sensors
  • Capacitive Sensors
  • Photoelectric Sensors
  • Ultrasonic Sensors

    Features:
  • Automatic PNP/NPN recognition
  • Built-in step-up voltage converter
  • Built-in steel target (non-standardized) for checking inductive sensors
  • LED and acoustic indicators
  • Automatic switch off after approx. 120 sec. of non-use