Skip to content

AVX TAJA105K025RNJ

Capacitor, 1 uF, 25 VDC, 32 V @ 85 C, +/- 10%, A, 8 Ohms (Max.) @ 100 kHz, SMD

Mfr. Part #: TAJA105K025RNJ / RS Stock #: 70001951

AVX

AVX TAJA105K025RNJ

Mfr. Part #: TAJA105K025RNJ
RS Stock #: 70001951

Description

Capacitor, 1 uF, 25 VDC, 32 V @ 85 C, +/- 10%, A, 8 Ohms (Max.) @ 100 kHz, SMD

In Stock:

4008

Price

Qty.

Standard Price

4000

$0.3783

20000

$0.34804

40000

$0.32156

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 4008
Minimum Qty: 4000
Multiples Of: 4000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1 uF
Capacitance Range
1 to 99 uF
Case Code
A
Case Size
1206 ; 3216
Dissipation Factor
4% (Max.) %
Element Material
Tantalum
ESR
8 Ohms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Surge Voltage
32 VDC
Termination
SMD
Tolerance
10% %
Voltage Rating
25 V
Voltage, Surge, Test Condition
@ +85°C

Overview

  • Capacitance Range: 0.1 ?F to 2200 ?F
  • Available in Standard and Extended Ranges
  • Operating Temperature: -55°C to +85°C
  • Temperature Range: -55°C to +125°C