Skip to content

AVX 12065C105KAT2A

Capacitor;Ceramic;Cap 1.0uF Tol 10%;SMT;Vol-Rtg 50V;X7R;TR

Mfr. Part #: 12065C105KAT2A / RS Stock #: 70001732

AVX

AVX 12065C105KAT2A

Mfr. Part #: 12065C105KAT2A
RS Stock #: 70001732

Description

Capacitor;Ceramic;Cap 1.0uF Tol 10%;SMT;Vol-Rtg 50V;X7R;TR

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2000

$0.26786

100000

$0.2625

200000

$0.25447

Additional Inventory

Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1 uF
Capacitance Range
1 to 99 uF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Tolerance
10% %
Voltage Rating
50 V

Overview

  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — -55°C to +125°C
  • Temperature Characteristic — ±15%