AVX 08055F103KAT2A
0805 Standard 10nF Ceramic Multilayer Cap,50V dc,+150C,X8R Dielectric,+/-10% SMD
Mfr. Part #: 08055F103KAT2A / RS Stock #: 70474498
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.03896
20
$0.03701
30
$0.03508
40
$0.03313
50
$0.03118
60
$0.02923
70
$0.02728
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.01 uF
Capacitance Range
0.001 to 0.099 uF
Element Material
Ceramic
Tolerance
10% %
Overview
AVX 0805 MLCC Series
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular "temperature-compensating" EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular "temperature-compensating" EIA Class I ceramic materials