Skip to content

AVX 08051A151JAT2A

Capacitor, 0805, +/- 30 ppm/C, No breakdown or visual defects, 100000 Megohms

Mfr. Part #: 08051A151JAT2A / RS Stock #: 70002472

AVX

AVX 08051A151JAT2A

Mfr. Part #: 08051A151JAT2A
RS Stock #: 70002472

Description

Capacitor, 0805, +/- 30 ppm/C, No breakdown or visual defects, 100000 Megohms

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4000

$0.02021

200000

$0.01981

Additional Inventory

Minimum Qty: 4000
Multiples Of: 4000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
150 pF
Capacitance Range
100 to 999 pF
Case Size
0805 ; 2012
Dimensions
0.05 in W X 0.08 in L
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Package Type
805
Temperature Coefficient
+/- 30 ppm/°C
Termination
SMD
Thickness
0.037 in
Tolerance
5% %
Voltage Rating
100 V

Overview

  • EIA Class I Ceramic Materials — Temperature Compensating
  • Operating Temperature Range — -55°C to +125°C
  • Temperature Characteristic — ±0.3%