Skip to content

AVX 06035C333KAT2A

Capacitor, Ceramic Chip, 0.033 uF, +/- 10%, 0603, 0 +/- 30 ppm/C, 2.5% (Max.)

Mfr. Part #: 06035C333KAT2A / RS Stock #: 70001123

AVX

AVX 06035C333KAT2A

Mfr. Part #: 06035C333KAT2A
RS Stock #: 70001123

Description

Capacitor, Ceramic Chip, 0.033 uF, +/- 10%, 0603, 0 +/- 30 ppm/C, 2.5% (Max.)

In Stock:

1469

Price

Qty.

Standard Price

1

$0.02073

4000

$0.01974

8000

$0.01816

12000

$0.01678

16000

$0.0154

20000

$0.01382

24000

$0.01224

28000

$0.00987

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 1469
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.033 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
0603 ; 1608
Dimensions
0.03 in W X 0.06 in L
Dissipation Factor
2.5 %
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Temperature Coefficient
0 +/- 30 ppm/°C °F
Termination
SMD
Test Condition Dissipation Factor
(Max.)
Thickness
0.034 in. (Max.) in
Tolerance
10% %
Voltage Rating
50 V

Overview

  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — -55°C to +125°C
  • Temperature Characteristic — ±15%