Skip to content

Altech Corp CA702

End Stop Term Blk DIN Rail Gray 34 mm H 44 mm L 9 mm W, CA Series

Mfr. Part #: CA702 / RS Stock #: 70078138

Altech Corp

Altech Corp CA702

Mfr. Part #: CA702
RS Stock #: 70078138

Description

End Stop Term Blk DIN Rail Gray 34 mm H 44 mm L 9 mm W, CA Series

In Stock:

10158

Price

Qty.

Standard Price

1

$0.92

15

$0.78

50

$0.73

100

$0.70

250

$0.66

500

$0.62

1000

$0.56

Additional Inventory

Can ship in 10 days:

79157

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
For Use With
DIN Rail Terminal Blocks
Material
Polyamide
Primary Type
End Stop

Overview

End Stop, Polyamide 6.6 Material

Accessories for Selected DIN Rail and Panel Mount Terminal Blocks by Type
End stops prevent terminal blocks and other DIN rail mount components and devices from moving laterally on the rail.