Altech Corp 7211 496
Cable Gland, Polyamide, Locknut, 6mm Thickness, NPT 1/2 Thread, 7211 Series
Mfr. Part #: 7211 496 / RS Stock #: 70074415
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.79
50
$0.73
100
$0.71
250
$0.69
500
$0.66
1000
$0.64
2000
$0.62
Additional Inventory
Can ship in 10 days:
13963
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
0.00 in W
Material
Polyamide 6
Product Header
Polyamide Lock Nut
Product Type
Locknut
Protection Class
Nut, Lock
Temperature Rating
-30 to 120 C
Thickness
6 mm
Thread Size
NPT-1/2” in.
Thread Type
NPT
Overview
Locknut, -30 to +120°C Temperature Rating, NPT Thread Type