Skip to content

Altech Corp 40.006

Conn Term Strip Euro 6 8 mm Dbl Row 22-12 AWG 20 A 300 V, TS1.5 Series

Mfr. Part #: 40.006 / RS Stock #: 70078027

Altech Corp

Altech Corp 40.006

Mfr. Part #: 40.006
RS Stock #: 70078027

Description

Conn Term Strip Euro 6 8 mm Dbl Row 22-12 AWG 20 A 300 V, TS1.5 Series

In Stock:

510

Price

Qty.

Standard Price

1

$2.09

10

$1.82

25

$1.74

50

$1.65

100

$1.57

500

$1.46

Additional Inventory

Can ship in 10 days:

1121

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA ; VDE
Base Style
Flat
Block Material
Polyamide 6.6 (Housing)
Color
White
Current Rating
20 A
Dimensions
1.79 in L
Mounting Style
Panel Mount
Number of Poles
6
Number of Rows
2
Pin Spacing
0.315 in. (8mm) in
Special Features
High Voltage
Type
Euro
Voltage Rating
300 V
Wire Size
12-22 AWG

Overview

Feed-Through Flat Base Terminal Strip
  • For wire-to-wire connections in HVAC, appliance, equipment, power distribution and other industrial applications with strict budget and space requirements ?Easy to use double row terminal strips Simply strip the wire, insert and tighten the screw
    Eurostrips feature tubular screw clamps, with wire protectors, and recessed metal parts for finger protection. The wire protectors include an integral wire stop in the center of the terminal.