Skip to content

Altech Corp 2ALF4LB-110

Push Button, Panel Mount, 2500 V (1 min.), 10 A, NC, Shrouded, High/Low,

Mfr. Part #: 2ALF4LB-110 / RS Stock #: 70156699

Altech Corp

Altech Corp 2ALF4LB-110

Mfr. Part #: 2ALF4LB-110
RS Stock #: 70156699

Description

Push Button, Panel Mount, 2500 V (1 min.), 10 A, NC, Shrouded, High/Low,

In Stock:

20

Price

Qty.

Standard Price

1

$26.83

5

$24.68

10

$22.80

20

$20.66

50

$19.05

Additional Inventory

Can ship in 10 days:

83

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Round
Contact Form
1 NC
Contact Material
Metal
Current Rating
10 A
Dielectric Strength
2500 V
Mechanical Life
Over 1 Million Operations Cycles
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Operation
Momentary
Special Features
Illuminated
Standards
cCSAus Certified, cULUS Recognized, CE Marked
Type
Push Button
Voltage Rating
110 V

Overview

Panel Mount, 22 mm LED Illuminated Operators & Pilot Lights