Skip to content

Altech Corp 1P16UL3/18

Circuit Breaker, Busbar, 1 Phase,115A/480VAC,16SQMM,18 Lugs,UL489 Busbar Series

Mfr. Part #: 1P16UL3/18 / RS Stock #: 70076053

Altech Corp

Altech Corp 1P16UL3/18

Mfr. Part #: 1P16UL3/18
RS Stock #: 70076053

Description

Circuit Breaker, Busbar, 1 Phase,115A/480VAC,16SQMM,18 Lugs,UL489 Busbar Series

In Stock:

12

Price

Qty.

Standard Price

1

$32.71

10

$31.08

25

$29.44

50

$27.80

100

$26.17

250

$24.53

Additional Inventory

Manufacturer Lead Time:

30 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
115 A
Dimensions
12.21 in L
For Use With
UL489 Miniature Circuit Breakers
Number of Pins
18
Phase
1 Phase
Primary Type
External Accessories
Standards
UL489
Type
Bus Bars
Voltage Rating
480 V

Overview

The Altech Busbar System is an innovative way to jumper up to 57 poles of Miniature Circuit Breakers (MCB). The advantages of this busbar system are:
  • 30% Installation Time Savings
  • Panel Space Savings
  • Reduced Maintenance
  • High Electrical Ratings