Balluff BSP00J0
Sensor, Pressure Transmitter, Stn. Stl., 5802 PSI , R1/4", 4-20 mA
Mfr. Part #: BSP00J0 / RS Stock #: 70375381
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$332.32
3
$305.73
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BSP B400-KV004-A06A1A-S4
Measurement Range
0 to 600 bar
Measurement Units
bar
Mounting Type
R1/4
Package Type
Cylinder, Flush
Supply Voltage
0-10 VDC
Type
Sealed Gauge
Overview
These pressure transmitters are compact and robust. They can be used for a pressure range of 0 to 600 bar and for gaseous, liquid and viscous media. They are equipped with IO-Link, analog output and switch point (PNP/NPN). Process connection: G1/4, G1/2", NPT1/4", R1/4". Housing and process connection in stainless steel. IP67 or IP69K. Customer-specific modifications upon request."