AVX TAP225K025SCS
Capacitor, Tantalum, 2.2 uF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, A mA, 6% (Max.)
Mfr. Part #: TAP225K025SCS / RS Stock #: 70195919
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.58
5000
$0.5336
10000
$0.493
100000
$0.4524
250000
$0.406
1000000
$0.3596
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
2.2 uF
Capacitance Range
1 to 99 uF
Case Code
A
Configuration
Radial
Dissipation Factor
6% (Max.) %
Element Material
Tantalum
ESR
6 Ohms
Lead Pitch
0.100 in. +⁄- 0.020 in. in
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Standards
CECC 30201 - 032
Surge Voltage
33 VDC
Termination
Through Hole
Test Condition ESR
(Max.) @ 100 kHz
Tolerance
10% %
Voltage Rating
25 VDC
Voltage, Rating, Test Condition
@ +85°C
Voltage, Surge, Test Condition
@ +85°C
Overview
TAP is a professional device manufactured with a flame-retardant coating and featuring ultra low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +85°C without derating. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any requirement. Also available on tape and reel for auto insertion.
Features
Capacitance Range: 0.1 to 330 ?F
Voltage Range: 6.3 to 50 VDC
Tolerance: 10%
Features