AVX SA102A220JAA
Capacitor, Ceramic, 220 pF, +/-5%, SA10, C0G (NP0), 109 Ohms, Axial Leaded
Mfr. Part #: SA102A220JAA / RS Stock #: 70195845
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
7500
$0.18543
15000
$0.16483
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 pF
Capacitance Range
0.1 to 99 pF
Case Code
SA10
Configuration
Axial
Diameter
2.54 mm
Dielectric Material
C0G (NP0)
Dimensions
0.17 in L
Element Material
Ceramic
Insulation Resistance
1,000,000,000 ohm
Lead Diameter
0.483 mm
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
5% %
Voltage Rating
200 VDC
Overview
SpinGuard® SA Series Conformally Coated Axial Leaded Ceramic Capacitors