AVX FFLI6U0867K--
Capacitor, PolyproMetallized, Cap860uF, Tol10%, Vol-Rtg1150V, ScrewTerm, Male
Mfr. Part #: FFLI6U0867K-- / RS Stock #: 70225788
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4
$165.75
200
$159.39
400
$157.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
860 uF
Capacitance Range
0.001 to 9999 uF
Case Size
Dia. 4.567 x L 7.087 in ; Dia. 116.0018 x L 180.0098 mm
Element Material
Polypropylene Metallized
ESR
3.8 mOhms
Special Features
DC Filtering
Termination
Stud
Tolerance
10% %
Voltage Rating
1150 VDC
Overview
Capacitors for power electronics. The FFLI capacitor is specifically designed for DC filtering.