AVX 08055C103KAT2A
Capacitor, 0805, No breakdown or visual defects, 2.5% (Max.), 100000 Megohms
Mfr. Part #: 08055C103KAT2A / RS Stock #: 70001124
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$0.0272
4
$0.02502
6
$0.02312
8
$0.02122
10
$0.01904
12
$0.01686
14
$0.0136
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.01 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
0805 ; 2012
Dimensions
0.05 in W X 0.08 in L
Dissipation Factor
2.5 %
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
SMD
Test Condition Dissipation Factor
(Max.)
Thickness
0.037 in
Tolerance
10% %
Voltage Rating
50 V