Altech Corp MC-22B-AC120V
Contactor, General Purpose, 120VAC Coil, 22A, 3-Pole, 1 NO/1 NC, MC Series
Mfr. Part #: MC-22B-AC120V / RS Stock #: 70248595
Price
Qty.
Standard Price
1
$65.90
Additional Inventory
On order:
16
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Configuration
1 NO, 1 NC
Contact Current Rating
22 A
Control Voltage
120 V
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
Primary Type
Contactor
Size
NEMA 1 in
Standards
UL ; IEC ; CSA
Termination
Screw
Voltage Rating
600 V
Overview
Features:
7.5 HP @ 240 V, 10 HP @ 460V Three-Phase
2 HP @ 120 V, 3 HP @ 230 V Single-Phase
22 Amp Switching, 32 Amp Continuous Rating
120 VAC Coil
One Normally Open and One Normally Closed Auxilary
DIN Rail Mount or Surface Mount
Used with MT-32 Overloads