Altech Corp MBE-159
Terminal Block, PCB, 30-16 AWG, 9, Vertical, 10/17.5 A, 300/450 V, M2.5, 1.5 mm
Mfr. Part #: MBE-159 / RS Stock #: 70078256
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$3.61
500
$3.32
1000
$2.89
2000
$2.53
5000
$2.17
Additional Inventory
Can ship in 10 days:
350
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
PA6.8
Color
Green
Current Rating
10 A
Hole Size
1.5 mm
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
9
Overall Length
45 mm
Pin Spacing
5 mm ; 0.197 in
Primary Type
Wire to Board
Screw Size
M2.5 in
Special Features
Wire Protector
Termination
Through Hole
Torque
0.4 N/m
Type
Fixed Mount
Voltage Rating
300 V
Wire Entry
Front
Wire Size
16-30 AWG
Wire Termination Type
Screw
Overview
Terminal Block Fixed PCB Block, 10/17.5 A, 300/450 V, 30-16 AWG, 0.4 nm Torque
Use for cost sensitive applications where infrequent wire terminations are expected. UL, CSA, IEC/VDE.
- MBE-15. 5 mm (0.197") pin spacing, 10 A, 300 V, 30-16 AWG.10 mm (0.398") high, with wire protector. 0.9 mm (0.035") dia. round pins. - Color: Green.
Front, Top Wire Entry
Up to 15 A, 300 V, 28-14 AWG?Modular and Single Mold?Standard Color: Gray
Use for cost sensitive applications where infrequent wire terminations are expected. UL, CSA, IEC/VDE.
- MBE-15. 5 mm (0.197") pin spacing, 10 A, 300 V, 30-16 AWG.10 mm (0.398") high, with wire protector. 0.9 mm (0.035") dia. round pins. - Color: Green.