Altech Corp HD 4.0/26 2850.0
Ferrule, Polypropylene (Sleeve) , Tin Plated Copper (Tube), 0.21 in., 0.13 in.
Mfr. Part #: HD 4.0/26 2850.0 / RS Stock #: 70077313
Price
Qty.
Standard Price
1
$38.86
5
$35.48
10
$32.64
25
$29.67
50
$27.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Ideal for export application.
Color
Gray
Contact Material
Copper
Contact Plating
Tin
For Use With
Color code used for altech’s industry standard ferrules.
Inner Diameter
0.13 in.
Insulation Material
Polypropylene
Insulation Type
Insulated
Material
Polypropylene (Sleeve) , Tin Plated Copper (Tube)
Outer Diameter
0.21 in
Overall Length
26.0 mm mm
Package Quantity
100
Pin Length
18 mm mm
Style
DIN
Type
Single Wire
Wire Size
12 AWG
Overview
Ferrule, Polypropylene (Sleeve) , Tin Plated Copper (Tube) MaterialInsure reliable electrical connections and prevent fraying and breaking of wire strands when terminating conductors in screw clamp terminal blocks. Insulated ferrules have molded-on plastic sleeves and prevent conductor breakage due to bending, wire stress or vibration. Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. All ferrules are packaged in 100-piece standard packs. - Sleeve: Polypropylene. - Tube: Tin-plated copper.Insulated ferrules prevent conductor breakage due to bending, wire stress or vibration while facilitating wire insertion into the terminal clamp.