Altech Corp DC2CU2L
Mini Circuit Breaker, 2 Pole, 2A, 125/250VDC, C-Trip, Screw, DIN, L Series
Mfr. Part #: DC2CU2L / RS Stock #: 70076870
Price
Qty.
Standard Price
1
$64.55
10
$61.32
25
$58.10
50
$54.87
100
$51.64
250
$48.41
Additional Inventory
Manufacturer Lead Time:
42 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Handle
Approvals
UL 489 Listed
Characteristic
C Curve
Current Rating
2 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Overload
Thermal/Magnetic
Special Features
HACR Type 40 deg. C ; Trip Indicator
Standards
UL 489 Listed
Termination
Screw
Type
Thermal/Magnetic
Voltage Rating
125 V ; 250 V ; 50 V
Wire Size
18-10 AWG (Solid); 18-6 AWG (Stranded) AWG
Overview
L-Series Miniature Circuit Breakers:
Available in AC and DC Models
DIN Rail Mounted
17.5mm Width per Pole
Thermal Magnetic
240V, 480Y/277V AC, 50/60Hz
125VDC (1 Pole); 250VDC (2 Pole)
10kA Short Circuit Interrupting Capacity
Positive Trip Indicator (Green - Off/Tripped, Red - On)
HACR Type 40°C
Line/Load Reversible
UL489 Listed