Altech Corp CSDL4U
Conn Term Blk 2 Screw Clamps 58 mm Lx 43 mm H 600 V (CSA) 14 A (CSA)
Mfr. Part #: CSDL4U / RS Stock #: 70077151
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.94
10
$2.56
25
$2.45
50
$2.32
Additional Inventory
Can ship in 10 days:
830
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For measuring control and regulatory circuits
Current Rating
14 A
Insulation Material
Polyamide 6.6
Operating Force
Polyamide 6.6 oz
Primary Type
DIN Rail Mount
Stripping Length
9.5 mm
Torque
7 lb/in
Voltage Rating
600 CSA V
Wire Termination Type
Screw
Overview
Terminal Blocks, 600 V Voltage Rating, 22 to 10 AWG Size Wire, 7 lb. in. Torque
Standard terminal blocks feature a universal foot for mounting on 35 mm or 32 mm DIN Rail. Ground Blocks are designed for either 35 or 32 mm rail. High-density design features screw-cage clamps for reliable connections. - Material: Polyamide 6.6. - Ratings: 600 V or 300 V. UL, CSA, IEC/VDE.
Disconnect and test terminals are an ideal choice for measuring control and regulatory circuits. The terminals provide a clear functional advantage for devices having utility instruments and associated transformers.
Standard terminal blocks feature a universal foot for mounting on 35 mm or 32 mm DIN Rail. Ground Blocks are designed for either 35 or 32 mm rail. High-density design features screw-cage clamps for reliable connections. - Material: Polyamide 6.6. - Ratings: 600 V or 300 V. UL, CSA, IEC/VDE.
Disconnect and test terminals are an ideal choice for measuring control and regulatory circuits. The terminals provide a clear functional advantage for devices having utility instruments and associated transformers.